You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ashdown Eliza Bluetooth Speaker - 

AHA-ELIZA

New
AHA-ELIZA - Ashdown Eliza Bluetooth Speaker
AHA-ELIZA - Ashdown Eliza Bluetooth Speaker
AHA-ELIZA - Ashdown Eliza Bluetooth Speaker
AHA-ELIZA - Ashdown Eliza Bluetooth Speaker
AHA-ELIZA - Ashdown Eliza Bluetooth Speaker
AHA-ELIZA - Ashdown Eliza Bluetooth Speaker
AHA-ELIZA - Ashdown Eliza Bluetooth Speaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AHA-ELIZA
Order Code:
LS06626
Product Range
-
Technical Datasheet:
AHA-ELIZA   Datasheet
See all Technical Docs

Product Overview

The Ashdown Eliza is a premium Bluetooth home speaker designed to deliver studio-quality sound in a stylish, compact form. Part of Ashdown’s prestigious Elizabeth Line, this speaker combines classic craftsmanship with modern connectivity. Powered by 120W of Class-D amplification, it features dual 4-inch mid-bass drivers and two 20mm dome tweeters, producing rich, detailed stereo audio with a frequency response of 50Hz to 20kHz. The Eliza includes Bluetooth 5.1 wireless streaming, optical, USB, and 3.5mm auxiliary inputs, offering versatile connectivity for smartphones, tablets, laptops, and more. Its signature VU meter provides real-time output monitoring, while the front panel offers custom EQ controls for fine-tuning your sound. With a sleek design and IP-rated durability, the Eliza is perfect for home entertainment, small events, and audiophile setups.
  • Suitable for home audio, parties, small event spaces
  • Amplifier: Class-D, 120W total output
  • Drivers: 2x 4" mid-bass speakers, 2x 20mm dome tweeters
  • Connectivity: Bluetooth 5.1, Optical, USB, 3.5mm Aux
  • Audio Output: Stereo 2.0
  • Frequency Response: 50Hz – 20kHz
  • Controls: Front-panel EQ and playback buttons
  • Special Feature: Ashdown VU meter for output monitoring
  • Dimensions: 330mm x 195mm x 185mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
  • Weight: 5kg

Product Information


:
230V

:
50Hz

:
20kHz

:
195mm

:
330mm

:
185mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€190.7045 ( €234.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €190.7045 (€234.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --