You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRIME H610M-A WIFI Socket 1700 Micro ATX Motherboard - 

90MB1G00-M0EAY0

90MB1G00-M0EAY0 - PRIME H610M-A WIFI Socket 1700 Micro ATX Motherboard
90MB1G00-M0EAY0 - PRIME H610M-A WIFI Socket 1700 Micro ATX Motherboard
90MB1G00-M0EAY0 - PRIME H610M-A WIFI Socket 1700 Micro ATX Motherboard
90MB1G00-M0EAY0 - PRIME H610M-A WIFI Socket 1700 Micro ATX Motherboard
90MB1G00-M0EAY0 - PRIME H610M-A WIFI Socket 1700 Micro ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
90MB1G00-M0EAY0
Order Code:
CS37926
Product Range
-
Also Known As:
GTIN UPC EAN: 4711387301777

Product Overview

Quick feature list - Micro ATX form factor, 12/13th Gen CPU ready, UEFI BIOS, Fan XPert 2+, Digi+ VRM control, VRM & PCH heatsinks, HDMI & DisplayPort outputs, dual M.2 slots, DDR5 memory, USB 3.2 Gen 2 connectivity, USB 3.2 Gen 1 USB-C front panel header, Gigabit LAN, onboard WiFi 5 & Bluetooth wireless connectivity, PCI-Ex 4.0, SATA 6Gb/s, Aura Sync RGB headers, and 7.1 channel HD Audio.
  • CPU: 13/14th Gen Intel Core or 12th Gen Intel Core, Pentium Gold, Celeron
  • Chipset: Intel H610
  • Memory: 2x 288-pin sockets supporting up to 96GB DDR5 5600 (OC) memory
  • Audio: Realtek 7.1 channel HD audio codec
  • WiFi: Dual Band WiFi 5 and Bluetooth 5.0
  • LAN: Realtek Gigabit LAN controller with ASUS LANGuard
  • I/O: 4x SATA 6Gb/s, 2x M.2 (Key M), 2x PS/2, DisplayPort, HDMI, VGA, RJ45, 3x audio, 4x USB 2.0, 1x USB 3.2 Gen 2
  • Power: 1x 24-pin ATX power, 1x 8-pin 12V ATX power

Contents

Motherboard, backplate, SATA cables, M.2 screw package and user guide

Product Information


:
LGA1700

:
216mm

:
244mm

:
-

:
1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711387301777

1 In stock Need more?

???PF_PDP_RSP_SUP???

€113.7948 ( €139.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €113.7948 (€139.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --