You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZenDrive U9M Slimline 8x External USB DVD Writer, Silver -
SDRW-08U9M-U/SIL/G/AS
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- SDRW-08U9M-U/SIL/G/AS
- Order Code:
- CS33720
- Product Range
- Asus ZenDrive U9M
- Also Known As:
- GTIN UPC EAN: 4712900714562
Product Range Selector (Asus ZenDrive U9M)
See all from this product rangeProduct Overview
- Supports M-DISC media for achive quality storage
- Max. DVD speeds: 8x Read/Write
- Max CD speeds: 24x Read/Write
- USB 2.0 interface with USB-A & USB-C cables for flexible compatibility
- Supplied with Cyberlink Power2Go software
- Supports Windows XP/Vista/7/8/10 and MacOS 10.6+
- Dimensions (HxWxD): 14x142x135mm
Contents
DVD writer, USB-A cable, USB-C cable, software and user guide
Product Information
- :
- External
- :
- DL DVD±RW
- :
- USB 2.0
- :
- Asus ZenDrive U9M
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.0968 (€45.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.