You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU-Application Specific 8BIT, AVR, 16MHz, 8 KB RAM/128 KB Program, 2.7V-5.5Vin, TQFP-64 -
AT90USB1286-AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT90USB1286-AU
- Order Code:
- SC09763
- Product Range
- AT90 Family AT90USB Series Microcontrollers
- Technical Datasheet:
- AT90USB1286-AU Datasheet
Product Range Selector (AT90 Family AT90USB Series Microcontrollers)
See all from this product rangeProduct Overview
- High-performance, Low-power AVR® 8-bit Microcontroller
- Advanced RISC Architecture
- Non-volatile Program and Data Memories
- JTAG (IEEE Standard 1149.1 Compliant) Interface
- USB 2.0 Full-speed/Low-speed Device and On-the-go Module
- USB Full-speed/Low Speed Device Module with Interrupt on Transfer Completion
- USB OTG Reduced Host
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated Oscillator
- External and Internal Interrupt Sources
- Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Stand Sleep Modes
- 8MHz at 2.7V and 16MHz at 4.5V (Industrial Range) Maximum Frequency
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Computers & Computer Peripherals
Product Information
- :
- AT90 Family AT90USB Series Microcontrollers
- :
- AVR
- :
- 16MHz
- :
- 128KB
- :
- 64Pins
- :
- TQFP
- :
- 48I/O's
- :
- I2C, SPI, UART, USART
- :
- 8KB
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT90USB
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €13.3453 (€16.41) | ( ) |
| 10+ | €11.7972 (€14.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























