You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit 128K Flash MCU, TQFP64, 128 -
ATMEGA128-16AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATMEGA128-16AU
- Order Code:
- SC09728
- Product Range
- AVR ATmega Family ATmega128 Series Microcontrollers
Product Range Selector (AVR ATmega Family ATmega128 Series Microcontrollers)
See all from this product rangeProduct Overview
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- High Endurance Non-volatile Memory Segments
- QTouch® Library Support
- JTAG (IEEE Standard 1149.1 Compliant) Interface
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated RC Oscillator
- External and Internal Interrupt Sources
- Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
- Software Selectable Clock Frequency
- ATmega103 Compatibility Mode Selected by a Fuse
- Global Pull-up Disable
- 0 to 16MHz Speed Grade
Applications
Power Management, Communications & Networking, Consumer Electronics
Product Information
- :
- AVR ATmega Family ATmega128 Series Microcontrollers
- :
- 16MHz
- :
- 128KB
- :
- 64Pins
- :
- TQFP
- :
- 53I/O's
- :
- I2C, SPI, UART
- :
- 4KB
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- AVR ATmega
- :
- ATmega128
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.5376 (€21.57) | ( ) |
| 10+ | €17.515 (€21.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























