You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC, 8BIT 16K FLASH MCU, DIP28, 168 - 

ATMEGA168-20PU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
ATMEGA168-20PU
Order Code:
SC09735
Product Range
AVR ATmega Family ATmega16X Series Microcontrollers
Technical Datasheet:
ATMEGA168-20PU   Datasheet
See all Technical Docs

Product Range Selector (AVR ATmega Family ATmega16X Series Microcontrollers)

See all from this product range

Product Overview

The ATMEGA168-20PU is a 8-bit high-performance, low-power AVR RISC-based Microcontroller Unit combines 16kB ISP flash memory, 1kB SRAM, 512B EEPROM, an 8-channel/10-bit A/D converter (TQFP and QFN/MLF) and debugWIRE for on-chip debugging. The device supports a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. The current consumption is a function of several factors such as operating voltage, operating frequency, loading of I/O pins, switching rate of I/O pins, code executed and ambient temperature. The dominating factors are operating voltage and frequency. The difference between current consumption in power-down mode with watchdog timer enabled and power-down mode with watchdog timer disabled represents the differential current drawn by the watchdog timer.
  • Advanced RISC architecture
  • 131 Powerful instructions
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
  • Optional boot code section with independent lock bits
  • In-system programming by on-chip boot program
  • True Read-While-Write operation
  • Programming lock for software security

Applications

Automation & Process Control

Product Information


:
AVR ATmega Family ATmega16X Series Microcontrollers

:
20MHz

:
16KB

:
28Pins

:
DIP

:
23I/O's

:
I2C, SPI, UART

:
1KB

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
AVR ATmega

:
ATmega16X

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€3.7742 ( €4.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.7742 (€4.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.4804 (€4.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €3.1414 (€3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --