You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCU, 8BIT, AVR, 32K FLASH, 40PDIP - 

ATMEGA32A-PU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
ATMEGA32A-PU
Order Code:
SC09934
Product Range
AVR ATmega Family ATmega32 Series Microcontrollers
Technical Datasheet:
ATMEGA32A-PU   Datasheet
See all Technical Docs

Product Range Selector (AVR ATmega Family ATmega32 Series Microcontrollers)

See all from this product range

Product Overview

The ATMEGA32A-PU is a 8-bit low power, high performance AVR RISC-based Microcontroller Unit featuring 32kB self-programming flash program memory, 2kB SRAM, 1kB EEPROM, 8 channel 10-bit A/D converter and JTAG interface for on-chip-debug. The device achieves 16 MIPS throughput at 16Mhz. The Atmel® AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The On-chip ISP Flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer or by an On-chip Boot program running on the AVR core.
  • Advanced RISC architecture
  • 131 Powerful instructions
  • Fully static operation
  • Up to 16MIPS throughput at 16MHz
  • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
  • Optional boot code section with independent lock bits
  • In-system programming by on-chip boot program
  • True Read-While-Write operation
  • Programming lock for software security

Applications

Automation & Process Control

Product Information


:
AVR ATmega Family ATmega32 Series Microcontrollers

:
16MHz

:
32KB

:
40Pins

:
DIP

:
32I/O's

:
I2C, SPI, UART

:
2KB

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
AVR ATmega

:
ATmega32

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€5.2545 ( €6.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.2545 (€6.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €4.972 (€6.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --