You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega A Series Microcontrollers -
ATXMEGA128A1-AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATXMEGA128A1-AU
- Order Code:
- SC13262
- Product Range
- AVR ATxmega Family ATXmega A Series Microcontrollers
- Technical Datasheet:
- ATXMEGA128A1-AU Datasheet
Product Range Selector (AVR ATxmega Family ATXmega A Series Microcontrollers)
See all from this product rangeProduct Overview
- Maximum operating frequency of 32MHz
- 128KB self programming flash program memory
- 8KB boot code section, 8KB SRAM, 2KB EEPROM
- 16bit real time counter (RTC) with separate oscillator
- 2MIPS throughput at 32MHz
- 78 programmable I/O pins
- Four channel DMA controller, eight channel event system and eight 16bit timer/counters
- Operating voltage range from 1.6V to 3.6V
- Eight USART, four 2-wire and four SPI interfaces
- Operating temperature range from -40°C to 85°C
- QTouch® library support capacitive touch buttons, sliders and wheels
- Power-on reset and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
Applications
Embedded Design & Development, Industrial, Motor Drive & Control, Automation & Process Control, Communications & Networking, Metering, Medical, Consumer Electronics, Building Automation, Power Management
Product Information
- :
- AVR ATxmega Family ATXmega A Series Microcontrollers
- :
- 32MHz
- :
- 128KB
- :
- 100Pins
- :
- TQFP
- :
- 78I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 1.6V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATxmega
- :
- ATxmega A
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.6559 (€13.11) | ( ) |
| 10+ | €9.5711 (€11.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























