You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse Box with Cover, 2 Way -
598
- Manufacturer:
- AUTO BAR AUTO BAR
- Manufacturer Part No:
- 598
- Order Code:
- CP03044
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018042598008
Product Overview
- Type: Automotive blade fuse holder
- Capacity: Holds 2 fuses
- Cover: Clip-on see-through protective cover
- Terminals: Quick-connect for easy installation
- Durable Construction: Designed for long-lasting performance in automotive environments
Product Information
- :
- Automotive Blade Fuse Holder
- :
- -
- :
- ATO
- :
- Quick Connect
- :
- 2Fuses
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
235 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.4522 (€5.48) | ( ) |
| 5+ | €3.6273 (€4.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























