You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Height Portable Collapsible Stool -
AV00010
- Manufacturer:
- AVIT AVIT
- Manufacturer Part No:
- AV00010
- Order Code:
- SI20040
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969248128
- Technical Datasheet:
- AV00010 Datasheet
Product Overview
- This collapsible stool can be used both indoors and outdoors, making it suitable for a wide range of applications
- Non-slip base
- Lightweight – weighs less than 1kg so it can be carried limiting fatigue
- Sturdy – supports up to 200kg/31 stone/440lbs thanks to the fish scale structure which increases the mechanical strength, stability and safety
- Adjustable height – height range from 6cm to 46cm in one easy movement. 12 Positions can be chosen to meet your usage scenario and maximize your convenience
- Easy to carry – complete with a hand strap and a shoulder strap for easy transportation in a compact portable size (25cm x 6cm when collapsed)
- Multiple applications – The polypropylene material is resistant to water and wipe-clean making it suitable for use indoors and outdoors
Product Information
Technical Documents (1)
Also Known As
150 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.9436 (€22.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.