You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Dual Beam Head Torch, 400lm -
AV15040
New- Manufacturer:
- AVIT AVIT
- Manufacturer Part No:
- AV15040
- Order Code:
- LA11760
- Also Known As:
- GTIN UPC EAN: 5013969250749
Product Overview
- 400 Lumen lamp with 3-hour runtime
- Spot and Beam light with 7 Operating modes to cover all your needs
- Removeable and rechargeable AAA charger pack
- Rechargeable via included USB-C cable
- Comfortable, adjustable wear all day headband
Product Information
- :
- Head Light
- :
- LED
- :
- 400lm
- :
- -
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.095 (€23.49) | ( ) |
5+ | €18.639 (€22.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.