You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bench LCR Meter, 2U - 

BK891

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK891
Order Code:
IN08552
Product Range
-
Also Known As:
891
Technical Datasheet:
BK891   Datasheet
See all Technical Docs

Product Overview

The BK891 is a Bench LCR Meter capable of measuring inductors, capacitors and resistors at DC or from 20Hz to 300kHz. The instrument's compact 2U half-rack form factor is suitable for the bench or rack mount installation. A large 4.3-inch colour display with all important parameters and measurements visible on one screen makes this meter easy to operate. The instrument's convenient bin sorting function and frequency sweep function enables quick sorting and characterization of components. Standard USB, GPIB and LAN interfaces enhance your productivity by providing remote control capabilities to perform daily operations in production, quality control and laboratory environments.
  • Measurement parameters: L, C, R, Z, G, B, Y, D, Q, θ, DCR
  • Fully adjustable test frequency 
  • Adjustable measurement speed for fast readout or better accuracy
  • 300-point linear and logarithmic sweep function
  • Bin sorting function (9 primary, one secondary and one out-of-spec bin)
  • Save/recall up to 100 setups (10 internal) including 1000 measurements and screenshots
  • 0.05% Best impedance accuracy
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Test & Measurement, Power Management

Contents

User manual, power cord, Kelvin clips (TL 889A), certificate of calibration & test report

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Bench

:
300kHz

:
9.999kH

:
9999F

:
9.999Gohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

891

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,619.29 ( €1,991.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,619.29 (€1,991.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --