You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCD WALL BRACKET, >42" 25KG - 

BT7523-PRO/B

BT7523-PRO/B - LCD WALL BRACKET, >42" 25KG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
B-TECH B-TECH
Manufacturer Part No:
BT7523-PRO/B
Order Code:
ST02442
Product Range
-
Also Known As:
GTIN UPC EAN: 5019318752575
Technical Datasheet:
BT7523-PRO/B   Datasheet
See all Technical Docs

Product Overview

  • Designed for medium flat screens up to 47"
  • Fits screens with 75mm x 75mm, 100mm x 100mm, 200mm x 100mm and 200mm x 200mm VESA mounting patterns
  • Mounts screen only 52mm from wall
  • Security locking screws and Allen key provided for secure installation
  • Comes pre-assembled for quick and easy three step 'hook-on' installation
  • Features 'OWLS'â„¢ On Wall Levelling System
  • All mounting hardware included
  • Tilt: ±15°
  • Max. Screen Weight: 25kg
  • Colour: Piano Black

Product Information


:
Up to 47"

:
Tilting Mount

:
25kg

:
200x200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5019318752575

40 In stock Need more?

???PF_PDP_RSP_SUP???

€27.4045 ( €33.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.4045 (€33.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €26.128 (€32.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --