You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CEILING MOUNT, 50MM POLE, SYSTEM2 - 

BT7822/B

BT7822/B - CEILING MOUNT, 50MM POLE, SYSTEM2
BT7822/B - CEILING MOUNT, 50MM POLE, SYSTEM2
BT7822/B - CEILING MOUNT, 50MM POLE, SYSTEM2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
B-TECH B-TECH
Manufacturer Part No:
BT7822/B
Order Code:
ST01459
Product Range
-
Also Known As:
GTIN UPC EAN: 5019318078323
Technical Datasheet:
BT7822/B   Datasheet
See all Technical Docs

Product Overview

Made from heavy duty 6mm thick steel, the BT7822 from B-Tech is a robust mounting solution designed to mount Ø50mm poles to the floor or ceiling. Capable of supporting heavy loads, it is the ideal solution for ceiling mounted flat screen or projector installs, ranging from basic setups to complex installations that feature multiple screens or AV components.
  • Small ceiling plate with attractive finish
  • Cable management
  • Cover plate included for smart installation
  • Supplied with safety bolt for secure installation
  • Ceiling plate diameter: 150mm (without covers)
  • Ceiling drop: 120mm
  • Maximum weight: 150kg

Product Information


:
-

:
Ceiling Mount

:
150kg

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5019318078323

242 In stock Need more?

???PF_PDP_RSP_SUP???

€29.7505 ( €36.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €29.7505 (€36.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €29.2675 (€36.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --