You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Junior Hacksaw -
268
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 268
- Order Code:
- TL13096
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7311518017538
Product Overview
- Mini-hacksaw frame with solid steel profile
- Chrome finished frame and fitted with a glass-fibre handle
- Practical and simple blade-tensioning screw
- Supplied with 6" (150 mm) 32-TPI blade for metalworking
Product Information
- :
- 150mm
- :
- Junior Hacksaw
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3512 (€12.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.