You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" and 1/2" Square Drive Socket & Spanner Set -
S410
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- S410
- Order Code:
- TL23759
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314153019370
- Technical Datasheet:
- S410 Datasheet
Product Overview
- High-performance alloy steel
- High density polythene (HDPE) case
- ISO 1174 and DIN 3120 standards
- Matte finish
Contents
10-piece 1/4" hex socket set, 2-piece 1/4" extension bars, 50mm/2" and 150mm/6", 1-piece 1/4" sliding T-bar: 100mm/4", 1-piece 1/4" universal joint, 1-piece 1/4" ratchet, quick-release, 60 teeth/6° action angle, 10-piece 1/2" hex sockets 10, 12, 13, 14, 15, 16, 17, 19, 21 and 24mm, 2-piece 1/2" extension bars, 125mm/5" and 250mm/10", 1-piece 1/2" universal joint, 1-piece 1/2" ratchet: quick-release, 60 teeth/6° action angle, 12-piece combination spanners on a practical removable tool-rack.
Product Information
- :
- 41 Pieces of 1/4" and 1/2" Square Drive Sockets with Metric Hex Profile and Combination Spanner Set
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.0436 (€113.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.