You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Socket & Bit Set, 25 Piece -
SL25
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- SL25
- Order Code:
- TL20130
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314153013422
- Technical Datasheet:
- SL25 Datasheet
Product Overview
- Less wear and damage to fastener with the Dynamic Drive™ sockets
- Quick socket release button on ratchet
- High performance alloy steel
- High density polythene case
Contents
12x 1/4" Hex Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4” Ratchet, 60 teeth / 6° Action Angle, 2x 1/4” PH2 Bit, 2x Hex Bit: 5 & 6mm, 6x Torx Bit: T10, T15, T20, T25, T30, T40, 1/4" Bit Holder with Locking Spring, 1/4" Wobblers Extension Bar
Product Information
- :
- 12x 1/4" Hex Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4” Ratchet, 2x 1/4” PH2 Bit, 2x Hex Bit: 5 & 6mm, 6x Torx Bit: T10, T15, T20, T25, T30, T40, 1/4" Bit Holder with Locking Spring, 1/4" Wobblers Extension Bar
- :
- -
Technical Documents (1)
Also Known As
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €20.0982 (€24.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























