You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Programmer, Universal, USB -
BX40 BAGERO
- Manufacturer:
- BATRONIX BATRONIX
- Manufacturer Part No:
- BX40 BAGERO
- Order Code:
- SC09570
- Product Range
- -
- Technical Datasheet:
- BX40 BAGERO Datasheet
Product Overview
- USB powered
- Chip auto identification
- Multi programmer control
- Automatic programming start
- Multi platform support
- Supported devices are very old NMOS EPROM, NMOS EPROM, EEPROM NV RAM, FLASH, LPC, FWH, Firmware Hubs
- In system programming (ISP) via Batronix universal ISP adapter
- USB 2.0 full speed 12Mb/s
- Chip ID test
- Low voltage support down to 3V
- Size reduced by more than 40%: Now only 9 cm long (before 15.3 cm)
- Weight reduced by more than 30%: With only 167 grams the device is to be used yet better for the service area (before 241 grams)
- Doubled firmware memory size: The BX40 Bagero II has enough place for future improvements and enlarged chip support
- Improved pin driving possibilities: The BX40 Bagero II can drive more pins with supplying and programming voltages as its predecessor
- Improved chip supply: The supply and programming voltages of the chips can now be set more accurately
Applications
Embedded Design & Development
Contents
Programmer, USB cable, Prog express software, manual (multi language) on CD.
Product Information
- :
- 27C, 28C, 29C
- :
- Programmer, USB Cable, Prog-Express Software, Manual on CD
- :
- Automatic Programming Start, Multi Programmer Control, Chip Auto Identification
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €222.1455 (€273.24) | ( ) |
| 3+ | €213.417 (€262.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























