You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10mm Solid Head Brassed Drawing Pins, 50 Pack - 

10404

10404 - 10mm Solid Head Brassed Drawing Pins, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAYONET BAYONET
Manufacturer Part No:
10404
Order Code:
FN04062
Product Range
-
Also Known As:
GTIN UPC EAN: 5013343104040

Product Overview

  • Diameter: 10mm Head
  • Product Material: Steel
  • Product Finish: Brass Plated

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013343104040

33 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1074 ( €1.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1074 (€1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €1.0057 (€1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --