You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gap Pad, Vous, .04", 100mm x 100mm - 

GPVOUS-0.040-00-4/4

GPVOUS-0.040-00-4/4 - Gap Pad, Vous, .04", 100mm x 100mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BERGQUIST BERGQUIST
Manufacturer Part No:
GPVOUS-0.040-00-4/4
Order Code:
SC10742
Product Range
-
See all Technical Docs

Product Overview

Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is a highly conformable gel-like modulus.
  • Eliminates air gaps to reduce thermal resistance
  • Highly conformable to reduce interfacial resisitance
  • Low-stress vibration dampening
  • Compatible with automated dispensing equipment
  • Supplied in a 100 x 100mm sheet

Product Information


:
1W/m.K

:
-

:
1.016mm

:
-

:
-

:
-

:
100mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€14.9682 ( €18.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €14.9682 (€18.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €12.6654 (€15.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --