You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200W 4-in-1 Multi-Sander 230V - 

BEW200-GB

BEW200-GB - 200W 4-in-1 Multi-Sander 230V
BEW200-GB - 200W 4-in-1 Multi-Sander 230V
BEW200-GB - 200W 4-in-1 Multi-Sander 230V
BEW200-GB - 200W 4-in-1 Multi-Sander 230V
BEW200-GB - 200W 4-in-1 Multi-Sander 230V
BEW200-GB - 200W 4-in-1 Multi-Sander 230V
BEW200-GB - 200W 4-in-1 Multi-Sander 230V
BEW200-GB - 200W 4-in-1 Multi-Sander 230V
BEW200-GB - 200W 4-in-1 Multi-Sander 230V
BEW200-GB - 200W 4-in-1 Multi-Sander 230V
BEW200-GB - 200W 4-in-1 Multi-Sander 230V
BEW200-GB - 200W 4-in-1 Multi-Sander 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BEW200-GB
Order Code:
TL20655
Product Range
-
Also Known As:
GTIN UPC EAN: 5054905238933

Product Overview

The Multi-Sander is a truly versatile tool with multiple sanding functions. Change the interchangeable bases to easily switch between sanding modes for any project. Sand intricate areas in Detail Sander mode, and get into the tightest spots with the finger attachment. Switch to orbital sanding mode for a swirl-free finish on larger areas, and finishing mode to smooth and remove paint from skirting boards, shelves and more.
  • Orbital, detail and random orbit sanding actions maximises the application range
  • 200W Powerful motor for fast stock removal
  • Rubber coated grip for reduced surface vibration and user fatigue
  • Hook and loop sanding pad included to enable fast sanding sheet changes with hook and loop paper
  • Dust sealed switch for added durabilty
  • No Load Speed: 0-12000 rpm
  • Paper Attachment: Quick-Fit
  • Pointed Base - Platen Size: 100mm x 165mm
  • Round Base - Base Diameter: 125mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Sander, Random Orbital Base, Iron Shaped Orbital Base, Finger Sanding Attachment, 6x Sanding Sheets

Product Information


:
Multifunction

:
200W

:
230V

:
-

:
-

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5054905238933

Available for back order

More stock available to supplier lead times which is approximately 19/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€46.782 ( €57.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €46.782 (€57.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --