You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Brushless Combi Drill - Bare Unit -
BL188N-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BL188N-XJ
- Order Code:
- TL21471
- Product Range
- Black & Decker - Combi Drills
- Also Known As:
- GTIN UPC EAN: 5035048653241
Product Range Selector (Black & Decker - Combi Drills)
See all from this product rangeProduct Overview
- The power and speed to drill into wood, metal and for all screwdriving tasks
- Hammer action for drilling into masonry and concrete
- 2 Gears - High speed for drilling into wood and Steel, Low speed for controlled driving
- 11 Position clutch provides precise control for drilling into wood, metal, plastic and all screwdriving tasks
- LED worklight illuminates the work area when drill is in use
- Lithium Ion battery holds over 80% of its charger over 90 days whilst idle. No Need to charge unit before each use
- Variable speed for ultimate finger tip control for all drill and screwdriving applications
- Max Torque: 52 Nm
- No Load Speed: 0-420/1650 rpm
- Beats Per Minute: 28050 bpm
- Chuck Size: 13mm
- Max Drilling Capacity (Wood): 35mm
- Max Drilling Capacity (Steel): 13mm
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- Black & Decker - Combi Drills
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.4392 (€81.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.