You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Satellite Sledge Conversion Kit, 2.5" -
AC89
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- AC89
- Order Code:
- AP03744
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060041667100
Product Overview
- Mk4 pole mounting kit enables a Freesat 430mm satellite dish and Sky Mk4 dish to be pole mounted
- Suitable for poles with 1.5 to 2 diameter
- Bright Zinc-Plated (BZP) steel prevents rusting
Product Information
- :
- Satellite Dishes
- :
- Clamp, V-Bolt
- :
- -
Technical Documents (0)
Also Known As
118 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.0585 (€2.53) | ( ) |
| 5+ | €1.863 (€2.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























