You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unseen Fibre Optic UFO Squebble Lead, LC/APC-SC/APC, 30m -
BFPAT-LCA-SCA-30
New- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BFPAT-LCA-SCA-30
- Order Code:
- AP04237
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056377516137
- Technical Datasheet:
- BFPAT-LCA-SCA-30 Datasheet
Product Overview
- Slender profile allows for easy installation in tight spaces without disrupting the room's appearance
- High-performance single-mode fibre ensures durability and reliability, even in tight spaces, reducing the risk of damage
- Neatly coiled in a pattress box, ensuring a clean and organised setup
- Reel out the cable to the desired length (up to 30m), providing flexibility for various applications
- Ideal for installation along walls, ceilings, or skirting boards, maintaining a virtually invisible presence
- Can be discreetly secured using sealant or glue for a seamless installation that keeps it hidden from view
- Clear fibre blends effortlessly into both modern and traditional settings, enhancing the room's decor without drawing attention to the cable
- Equipped with an SC/APC bulkhead adaptor and LC/APC plug connector, ensuring compatibility with a wide range of devices and systems
- Pre-supplied, 1.5m patch lead ensures a simple, hassle-free connection to the ISP's ONT, simplifying the setup for installers and users alike
Product Information
- :
- LC
- :
- SC APC
- :
- Singlemode
- :
- 30m
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.515 (€21.54) | ( ) |
| 3+ | €17.063 (€20.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























