You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Wall Facia Bracket for 1" Masts -
WBF2
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- WBF2
- Order Code:
- AP03742
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056377500105
Product Overview
- Simply screw the bracket to the wall, facia, etc. once pole is secured in the jaws of the bracket
- Mast slides into a preformed holder and is tightened into place with a 1 U-bolt
- Use with 8-10mm ratchet spanner to tighten U-bolt nuts
- Made from galvanised steel to prevent corrosion from weather damage
- Ideal for fixing to caravans, canal boats, etc.
Product Information
- :
- Aerial Masts
- :
- Bracket
- :
- -
Technical Documents (0)
Also Known As
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.186 (€5.15) | ( ) |
| 3+ | €3.841 (€4.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























