You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transformer, Isolating, 500Va - 

TIM500

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLOCK BLOCK
Manufacturer Part No:
TIM500
Order Code:
TF01495
Product Range
TIM Series
Technical Datasheet:
TIM500   Datasheet
See all Technical Docs

Product Range Selector (TIM Series)

See all from this product range

Product Overview

Isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100.
  • Screw terminals under cover with strain relief
  • Safe galvanic isolation
  • Integrated short-circuit and overload protection
  • Double output voltage for series or parallel connection
  • Very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (up to 300 VA)

Applications

Industrial

Product Information


:
Safety Isolating

:
230V

:
2 x 115V

:
500VA

:
Class 2

:
TIM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€185.5525 ( €228.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €185.5525 (€228.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ €179.032 (€220.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --