You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8-Channel 5MP CCTV DVR System with 2 Dome + 2 Bullet Cameras & 1TB HDD -
KIT-8CH-H265-2DW2BW-1-BP
- Manufacturer:
- BLUPONT BLUPONT
- Manufacturer Part No:
- KIT-8CH-H265-2DW2BW-1-BP
- Order Code:
- SR10821
- Product Range
- Blupont - Hybrid DVR & Cameras CCTV Kits
- Technical Datasheet:
- KIT-8CH-H265-2DW2BW-1-BP Datasheet
Product Range Selector (Blupont - Hybrid DVR & Cameras CCTV Kits)
See all from this product rangeProduct Overview
- Hybrid DVR:-
- Professional-grade, 8-channel, 4K hybrid DVR system
- Advanced H.265+ video codec for efficient and fast storage
- Robust Linux runtime, Android and iOS app
- Motion detection, scheduled recording and push notifications
- Ethernet, HDMI out and USB for flexible connectivity
- Supplied with 1TB HDD
- Cameras:-
- 4x HD Cameras (2x bullet + 2x dome)
- 5MP CMOS Chip
- 3.6mm Wide angle lens
- Advanced infrared for night operation, max. 20m range
- IP66 Rated
Product Information
- :
- Blupont - Hybrid DVR & Cameras CCTV Kits
- :
- UK Type G
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €259.065 (€318.65) | ( ) |
3+ | €253.308 (€311.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.