You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Atino Line Laser Level with Integrated Tape Measure -
ATINO
- Manufacturer Part No:
- ATINO
- Order Code:
- TL23312
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140967846
Product Overview
- Hang up favourite pieces without any help – in next to no time
- All-in-one: line laser with integrated measuring tape for easy attachment, alignment, and measurement
- Do it on your own: align objects on the wall easily without any help
- Removable and lockable measuring tape for measuring distances up to 2m even before working on the wall
- Fast and flexible: gel pad or pins ensure that line laser can be fixed to various surfaces
- Vertical or horizontal levelling in multiple directions (0°, 90°, 180°, 270°)
- Alignment and mounting of pictures, TV screens, shelves, mirrors, handles, or hooks
- Working Range, Laser Line: 2.2m
- Working Range, Tape Measure: 2m
- Laser Diode: 630 – 650 nm
Contents
Laser Level & Tape Measure<bold>, </bold>Gel Pad, Protective Cap for Gel Pad, Pin Pad with 2 Pins, Quick Start Manual & 1x AA Battery
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.8686 (€58.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.