You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CYL-9 Ceramic Tile Drill Bit Set, 5 Piece -
2608587170
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608587170
- Order Code:
- TL22802
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140599863
Product Overview
- CYL-9 SoftCeramic Tile Drill Bit is the standard choice when drilling in tiles
- Dry drilling without lubrication for convenient use
- Simple flute-less design is especially suitable for drilling through tiles
- For drilling without impact at low speeds
- The bit is compatible with corded or cordless non-impact drills with a cylindrical shank system
Contents
5.5mm, 6mm, 7mm, 8mm & 10mm Ceramic Drill Bits
Product Information
- :
- 5.5mm, 6mm, 7mm, 8mm & 10mm Ceramic Drill Bits
- :
- -
Technical Documents (0)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 26/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
3 more will be available week commencing 26/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €21.4474 (€26.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























