You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extra Hard Colour Coded Screwdriver Bit Set, 32 Piece - 

2607017319

2607017319 - Extra Hard Colour Coded Screwdriver Bit Set, 32 Piece
2607017319 - Extra Hard Colour Coded Screwdriver Bit Set, 32 Piece
2607017319 - Extra Hard Colour Coded Screwdriver Bit Set, 32 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2607017319
Order Code:
TL16913
Product Range
-
Also Known As:
GTIN UPC EAN: 3165140761734

Product Overview

The Bosch 32-piece Extra Hard Screwdriver Bit Set is a reliable and comprehensive solution for everyday screwdriving tasks. Designed for both professionals and DIY users, this set includes a wide range of bit types and sizes, ideal for working with wood, metal, and plastic. Housed in a robust and compact case, it ensures your bits stay organised and easily accessible wherever you go.
  • Screwdriver Bit Set, 32-piece is a good choice for universal use
  • The set contains various screwdriver bits
  • Comes in a small and compact case with a transparent lid, which fits onto a belt for easy access
  • Colour-coded for quick overview and recognition of the appropriate bit type

Contents

Phillips: PH1, 2x PH2, PH3, Pozidriv: PZ1, 2x PZ2, PZ3, Slotted: 3mm, 4mm, 5mm, 6mm, Torx: T10, T15, T20, T25, T27, T30, T40, Tamperproof Torx: T10, T20, T25, T27, T30, T40, Hex: 3mm, 4mm, 5mm, 6mm & Tough Plastic Case

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140761734

66 In stock Need more?

???PF_PDP_RSP_SUP???

€13.4922 ( €16.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €13.4922 (€16.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --