You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PMF 220 CE Starlock 220W Professional Oscillating Multi-Tool 230V -
PMF220CE
- Manufacturer Part No:
- PMF220CE
- Order Code:
- TL19259
- Product Range
- Bosch - PMF Multi-Tools
- Also Known As:
- GTIN UPC EAN: 3165140828505
Product Range Selector (Bosch - PMF Multi-Tools)
See all from this product rangeProduct Overview
- Versatile solution for a wide range of DIY jobs
- Powerful 220W motor with electronic speed preselection
- Starlock fitting for high power transfer from your oscillating multi-tool
- Bosch MagnetHold system provides assistance for accessory changes
- Wide range of Starlock accessories available for multiple applications
- Depth stop attachment for precise segment sawing
- Cut, saw, sand, scrape, route, rasp, and polish a wide range of materials
- Oscillation Angle: 2.8°
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Multi-Tool, BIM Segment Saw Blade Wood & Metal, Wood Plunge Cut Blade, 93mm Delta Sanding Plate, Delta Sanding Sheet Set & Plastic Case
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- -
- :
- 220W
- :
- Multi
- :
- Bosch - PMF Multi-Tools
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €73.738 (€90.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























