You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FP401 Fireseal Fire Resistant Acrylic Sealant, White 290ml -
30623575
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30623575
- Order Code:
- SA04669
- Product Range
- Bostik - Fireseal
- Also Known As:
- GTIN UPC EAN: 5010591014107
- Technical Datasheet:
- 30623575 Datasheet
Product Range Selector (Bostik - Fireseal)
See all from this product rangeProduct Overview
- Fire resistant for up to 4 hours
- High sound insulation
- Paintable
- Interior use
- GEV-EMICODE EC1 PLUS certified - very low emissions
- Fire rated to EN 1366-4: Up to 4 hours
- Post-consumer recycled (PCR) cartridge
Product Information
- :
- Acrylic
- :
- Sealing
- :
- Cartridge
- :
- White
- :
- 290ml
- :
- -
- :
- Bostik - Fireseal
Technical Documents (2)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.5404 (€6.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.