You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethernet to 8-Port Digital I/O & RS485 Gateway -
ED-588
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- ED-588
- Order Code:
- CS29254
- Also Known As:
- GTIN UPC EAN: 0837324003178
- Technical Datasheet:
- ED-588 Datasheet
Product Overview
- Drives high current and high voltage loads; ideal for factory floor process control and automation
- RS485 NuDam/ADAM compatible gateway
- Ethernet port for remote access and monitoring
- Removable colour coded terminal blocks for easy wiring and installation
- Web browser interface and Boost.IO COM port driver for non-Windows users
- Industry standard Modbus TCP Protocol and familiar ASCII command protocol
- IP-20 rated non-conducting polyamide case
- Wide range 5V to 30V DC Power input
- Wide operating temperature range (-30°C to +80°C, -22°F to +176°F) and storage temperature (-40°C to +85°C, -40°F to +185°F)
- Integrated DIN rail mounting with functional earth connection
- Supports Win Server 2008/2012 & XP/Vista/7/8
- Dimensions (HxWxD): 102x23x128mm
Contents
Contents: Control module, software and quick start guide
Product Information
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €198.7134 (€244.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.