You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8-Port RS232 Ethernet to Serial Adaptor -
ES-279
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- ES-279
- Order Code:
- CS22211
- Product Range
- ES Series
- Also Known As:
- GTIN UPC EAN: 0837324009972
- Technical Datasheet:
- ES-279 Datasheet
Product Range Selector (ES Series)
See all from this product rangeProduct Overview
- Access remote serial devices with local control
- Provides access to 8 RS232 serial ports
- Rugged metal housing with LED status indicators
- 230,400 baud transfer rates with 1Mbit/s line drivers
- Instant cable replacement providing network integration on Windows systems
- Web configuration and RFC2217 compliant interface for non-Windows users
- Simple and powerful user friendly interface
- Access the device via TCP/IP sockets from any networked device
- 5-30 V DC Power input (power supply included)
- Supports Win XP/Vista/7/8
Applications
Industrial, Communications & Networking, Consumer Electronics, Portable Devices
Contents
Includes installation CD with manual, Microsoft signed drivers and utilities
Product Information
- :
- 1Ports
- :
- 8 Port
- :
- 10Mbps, 100Mbps
- :
- RJ45 x 1, DB9 Male x 8
- :
- -
- :
- DIN Rail / Wall
- :
- ES Series
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €568.767 (€699.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























