You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, 5 Ports, Commercial, Unmanaged Fast Ethernet, Desktop / Wall, RJ45 x 5, 10Mbps, 100Mbps - 

SW-005

SW-005 - Switch, 5 Ports, Commercial, Unmanaged Fast Ethernet, Desktop / Wall, RJ45 x 5, 10Mbps, 100Mbps
SW-005 - Switch, 5 Ports, Commercial, Unmanaged Fast Ethernet, Desktop / Wall, RJ45 x 5, 10Mbps, 100Mbps
SW-005 - Switch, 5 Ports, Commercial, Unmanaged Fast Ethernet, Desktop / Wall, RJ45 x 5, 10Mbps, 100Mbps
SW-005 - Switch, 5 Ports, Commercial, Unmanaged Fast Ethernet, Desktop / Wall, RJ45 x 5, 10Mbps, 100Mbps
SW-005 - Switch, 5 Ports, Commercial, Unmanaged Fast Ethernet, Desktop / Wall, RJ45 x 5, 10Mbps, 100Mbps
SW-005 - Switch, 5 Ports, Commercial, Unmanaged Fast Ethernet, Desktop / Wall, RJ45 x 5, 10Mbps, 100Mbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SW-005
Order Code:
CS26744
Product Range
Brainboxes SW Industrial Switches
Also Known As:
GTIN UPC EAN: 0837324009866
Technical Datasheet:
SW-005   Datasheet
See all Technical Docs

Product Range Selector (Brainboxes SW Industrial Switches)

See all from this product range

Product Overview

Five port unmanaged Ethernet switch with a compact, wall mountable design ideal for a range of industrial applications including factory floor, in vehicle and marine environments.
  • Auto MDI/MDI-X crossover support on all ports
  • Magnetic isolation between LAN ports
  • Simply plug and connect, no software needed
  • +5VDC to +30VDC Power supply input range
  • Easy Wire removable screw terminal block
  • Optimised power consumption
  • IP30 Rated non-conducting polyamide case
  • Wide operating temperature range: -10°C to +60°C
  • Industry approvals include compliance with Metlabs UL 60950-1
  • Wall mount holes compatible with MK-048 DIN mount clips
  • Dimensions (HxWxD): 105x101x28mm

Product Information


:
5Ports

:
Commercial

:
Unmanaged Fast Ethernet

:
Desktop / Wall

:
RJ45 x 5

:
10Mbps, 100Mbps

:
VDC

:
Brainboxes SW Industrial Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0837324009866

32 In stock

10 more will be available week commencing 26/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

€39.9342 ( €49.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €39.9342 (€49.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --