You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W LED Tripod Light, 4800lm, IP65, Black -
1171250444
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1171250444
- Order Code:
- LA11476
- Also Known As:
- GTIN UPC EAN: 4007123684823
- Technical Datasheet:
- 1171250444 Datasheet
Product Overview
- Height adjustable up to 1.8m
- Telescopic stand made of sturdy tubular steel and handy locking screws - for ideal mounting of the Work Lights
- 3m Cable and practical cable holder on the telescopic tripod
- Power: 2x20W
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- 40W
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €74.556 (€91.70) | ( ) |
3+ | €71.9682 (€88.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.