You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3W LED Rechargeable Slim Worklight, 6500K, 400lm, IP20, Black - 

1173730002

1173730002 - 3W LED Rechargeable Slim Worklight, 6500K, 400lm, IP20, Black
1173730002 - 3W LED Rechargeable Slim Worklight, 6500K, 400lm, IP20, Black
1173730002 - 3W LED Rechargeable Slim Worklight, 6500K, 400lm, IP20, Black
1173730002 - 3W LED Rechargeable Slim Worklight, 6500K, 400lm, IP20, Black
1173730002 - 3W LED Rechargeable Slim Worklight, 6500K, 400lm, IP20, Black
1173730002 - 3W LED Rechargeable Slim Worklight, 6500K, 400lm, IP20, Black
1173730002 - 3W LED Rechargeable Slim Worklight, 6500K, 400lm, IP20, Black
1173730002 - 3W LED Rechargeable Slim Worklight, 6500K, 400lm, IP20, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1173730002
Order Code:
LA11457
Also Known As:
GTIN UPC EAN: 4007123691937
Technical Datasheet:
1173730002   Datasheet
See all Technical Docs

Product Overview

The rechargeable LED Torch HL 400 AC is an extremely slim LED Work Light with integrated 3.7V/0.8Ah Li-Ion battery and charge indicator. The LED lamp head with 3 individually switchable light sources (main light: 3W/400lm, spot: 1W/120lm and light source on the back: 1.5W/200lm) is foldable. With the 3 integrated magnets, the clip and the fold-out hook, the Inspection Light can be attached flexibly and thus ensures hands-free working, e.g. in the home, in workshops or for vehicle repair work.
  • Folding lamp head
  • 3 Light modes:
  • Main light: 3W/400lm
  • Spot: 1W/120lm
  • Back: 1.5W/200lm
  • 120° Hook, a carrying strap, 3 magnets
  • Li-ion battery 3.7V/0.8Ah
  • Charging time approx. 2.5h
  • 60cm USB A to USB C charging cable included
  • Dimensions: 160x37x20mm

Contents

Rechargeable Light & 60cm USB C Charging Cable

Product Information


:
-

:
-

:
SMD LED

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007123691937

1 In stock Need more?

???PF_PDP_RSP_SUP???

€24.7608 ( €30.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €24.7608 (€30.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €22.743 (€27.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --