You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4+3 LED Universal Worklight -
1175420010
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1175420010
- Order Code:
- LA06935
- Product Range
- Brennenstuhl LED Worklights
- Also Known As:
- GTIN UPC EAN: 4007123641628
Product Range Selector (Brennenstuhl LED Worklights)
See all from this product rangeProduct Overview
- Bright light from a pocket-sized worklight, multi-purpose use
- 4x Super-bright LEDs on the front with more than 6 hours of lighting when fully charged
- Additional switching step for 3x LEDs in the lamp head
- Plastic handle with integrated magnet, 360° bendable
- 360° Swivelled, retractable hanging hook
- ON/OFF switch
- Supplied with 3x AAA batteries
- Lumens: 200/20 (front/spot)
- Light duration: 6h/24h (front/spot)
- Dimensions (WxHxD): 63x98x36mm
Product Information
- :
- Work Light
- :
- LED
- :
- 200lm
- :
- -
- :
- AAA Batteries x 3
- :
- Plastic
- :
- Brennenstuhl LED Worklights
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3428 (€12.72) | ( ) |
5+ | €9.9333 (€12.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.