You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110V Globe Site Light, 20W, 4000K, 1800lm, IP54, Yellow -
232049
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 232049
- Order Code:
- LA10953
- Also Known As:
- GTIN UPC EAN: 0710033232049
- Technical Datasheet:
- 232049 Datasheet
Product Overview
- Easy to hold handle
- Internal socket allowing for multiple 110V lights to be connected up as a circuit
- IP54 & IK10 Rated
- Robust and durable
- Built-in hook on the base to hang the light upside down
- Pre-wired with 3M three-core yellow cable & plug
- Dimensions: 190x190x240mm
Product Information
- :
- -
- :
- 120V
- :
- 20W
- :
- 110V Industrial Yellow 2P+E
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.486 (€55.95) | ( ) |
5+ | €44.3346 (€54.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.