You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110V 20W Plasterer’s Folding A-Frame with 2ft Anti-Corrosive Fitting, 4000K, 2200lm, IP65 -
232131
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 232131
- Order Code:
- LA10960
- Product Range
- Bright Source - Site Lighting
- Also Known As:
- GTIN UPC EAN: 0710033232131
- Technical Datasheet:
- 232131 Datasheet
Product Range Selector (Bright Source - Site Lighting)
See all from this product rangeProduct Overview
- High quality
- Robust and durable
- Plasterers folding A-frame
- 2ft Anti-corrosive fitting
- IP65 & IK10 Rated
- Dimensions: 270x310x950mm
Product Information
- :
- -
- :
- LED
- :
- 120V
- :
- 20W
- :
- Bright Source - Site Lighting
- :
- 110V Industrial Yellow 2P+E
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €89.2392 (€109.76) | ( ) |
5+ | €87.5064 (€107.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.