You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Corn Bulb, E27, 3000K, 2250lm -
247586
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 247586
- Order Code:
- LP14981
- Product Range
- Bright Source - Corn Bulbs
- Also Known As:
- GTIN UPC EAN: 0710033247586
- Technical Datasheet:
- 247586 Datasheet
Product Range Selector (Bright Source - Corn Bulbs)
See all from this product rangeProduct Overview
- 110V - 240V - Suitable for site lighting
- Aluminium heat sink - no internal fan required
- Easy to fit
- Built-in dust cover
- Dimensions: 60x145mm
Product Information
- :
- Corn
- :
- E27 / ES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 360°
- :
- 2250lm
- :
- 20W
- :
- 240V
- :
- E
- :
- 145mm
- :
- 60mm
- :
- Bright Source - Corn Bulbs
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €20.677 (€25.43) | ( ) |
| 5+ | €19.228 (€23.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























