You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Bar Graph Array, Green, 20 mA, 2.1 V, 1.9 mcd, 10 LEDs, 25.4mm x 10.16mm -
HDSP-4850
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HDSP-4850
- Order Code:
- SC12040
- Product Range
- -
- Technical Datasheet:
- HDSP-4850 Datasheet
Product Overview
- Green colour 10 elements array
- Matched LEDs for uniform appearance
- End stackable
- Rugged construction
- Large, easily recognizable segments
- High ON-OFF contrast, segment to segment
- Wide viewing angle
- Categorized for luminous intensity
- Categorized for dominant wavelength
Applications
Signal Processing, Lighting, Automotive, Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals
Product Information
- :
- Green
- :
- 20mA
- :
- 2.1V
- :
- 1.9mcd
- :
- 10LEDs
- :
- 25.4mm x 10.16mm
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.8988 (€4.80) | ( ) |
| 25+ | €3.762 (€4.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























