You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Optically Isolated Voltage Sensor, Amplifier, SOIC, 8 Pins, -300uV, 5KV, 3V to 5.5V, -
ACPL-C870-000E
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- ACPL-C870-000E
- Order Code:
- SC17270
- Product Range
- ACPL-C87x Series
- Technical Datasheet:
- ACPL-C870-000E Datasheet
Product Range Selector (ACPL-C87x Series)
See all from this product rangeProduct Overview
- Advanced sigma delta (Σ-D) modulation technology
- Nominal input range from 0V to 2V
- Low gain drift of -35ppm/°C
- Offset voltage drift of 21mV/°C
- 0.1% (maximum) non linearity
- Active high shutdown pin
- 100KHz wide bandwidth
- Wide supply range from 3V to 5.5V for output side
- IEC/EN/DIN EN 60747-5-5, UL 1577, CSA approved
- Operating temperature range from -40°C to 105°C
Applications
Signal Processing, Sensing & Instrumentation, Motor Drive & Control, Alternative Energy
Product Information
- :
- 1Amplifiers
- :
- 1 Channel
- :
- SSO
- :
- 8Pins
- :
- 3V to 5.5V
- :
- 5kVrms
- :
- SOIC
- :
- -
- :
- 100kHz
- :
- 100kHz
- :
- 0.1%
- :
- Optical
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- ACPL-C87x Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.784 (€5.88) | ( ) |
| 10+ | €4.0595 (€4.99) | ( ) |
| 100+ | €3.496 (€4.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























