You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Precision Optically Isolated Voltage Sensor, Amplifier, SOIC, 8 Pins, 9.9mV, 5KV, 3V to 5.5V, - 

ACPL-C87B-000E

ACPL-C87B-000E - Precision Optically Isolated Voltage Sensor, Amplifier, SOIC, 8 Pins, 9.9mV, 5KV, 3V to 5.5V,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ACPL-C87B-000E
Order Code:
SC17272
Product Range
ACPL-C87x Series
Technical Datasheet:
ACPL-C87B-000E   Datasheet
See all Technical Docs

Product Range Selector (ACPL-C87x Series)

See all from this product range

Product Overview

ACPL-C87B-000E is a precision optically isolated voltage sensor. It is an optical isolation amplifier designed specifically for voltage sensing. Its 2V input range and high 1Gohm input impedance, makes it well suited for isolated voltage sensing requirements in electronic power converters applications, including motor drives and renewable energy systems. In a typical voltage sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor. Applications include isolated voltage sensing in AC and servo motor drives, isolated DC-bus voltage sensing in solar inverters, wind turbine inverters, isolated sensor interfaces, signal isolation in data acquisition systems, general-purpose voltage isolation. Safety and regulatory approvals include IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage, UL 1577: 5000 Vrms/1 min double protection rating, CSA: component acceptance notice #5.
  • Advanced sigma-delta (Σ-Δ) modulation technology
  • 0 to 2V nominal input range
  • Active-high shutdown pin, 100kHz wide bandwidth
  • 3V to 5.5V wide supply range for output side
  • Input offset voltage is 9.9mV max at TA=25°C
  • Magnitude of input offset change vs. temperature is 21µV/°C typ at C TA=-40°C to +105°C
  • Nonlinearity is 0.1% max at VIN=0 to 2V, TA=25°C
  • Input bias current is -0.0015µA typ at VIN=0V
  • Compact, auto-insertable stretched SO-8 package
  • Operating temperature range from -40°C to 105°C

Product Information


:
1Amplifiers

:
1 Channel

:
SSO

:
8Pins

:
3V to 5.5V

:
5kVrms

:
SOIC

:
-

:
100kHz

:
100kHz

:
0.1%

:
Optical

:
Surface Mount

:
-40°C

:
105°C

:
ACPL-C87x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€6.509 ( €8.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.509 (€8.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €5.934 (€7.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €4.9105 (€6.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --