You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50mA, 3.75kV, 50% - 

HCPL-181-000E

HCPL-181-000E - Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50mA, 3.75kV, 50%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCPL-181-000E
Order Code:
SC17320
Product Range
HCPL-181 Family
Technical Datasheet:
HCPL-181-000E   Datasheet
See all Technical Docs

Product Range Selector (HCPL-181 Family)

See all from this product range

Product Overview

The HCPL-181-000E is a Phototransistor Optocoupler with mini-flat SMD mounting. It contains a light emitting diode optically coupled to a phototransistor. The small dimension of this product allows significant space saving.
  • 3750Vrms Input-output isolation voltage
  • High collector-emitter voltage (VCEO=80V)

Applications

Computers & Computer Peripherals, Test & Measurement, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
1 Channel

:
SOIC

:
4Pins

:
50mA

:
3.75kV

:
50%

:
80V

:
HCPL-181 Family

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€0.4176 ( €0.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.4176 (€0.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.29 (€0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.2436 (€0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --