You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Continuous Length Paper Tape Black on White 62mm x 30.48m -
DK22205
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- DK22205
- Order Code:
- LM00509
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4977766628198
- Technical Datasheet:
- DK22205 Datasheet
Product Overview
- Continuous paper tape, 62mm (W) x 30.48M (L)
- Standard strength adhesive
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother QL label printers
Product Information
- :
- -
- :
- 30.5m
- :
- 62mm
- :
- Paper
- :
- White
- :
- Brother QL500W, QL700, QL720NW, QL580N, QL650TD & QL1050 Printers
- :
- -
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.126 (€22.29) | ( ) |
5+ | €17.442 (€21.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.