You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High-Speed Office Label Maker Printer - 

QL700

QL700 - High-Speed Office Label Maker Printer
QL700 - High-Speed Office Label Maker Printer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROTHER BROTHER
Manufacturer Part No:
QL700
Order Code:
LM01067
Product Range
-
Also Known As:
GTIN UPC EAN: 4977766704298
Technical Datasheet:
QL700   Datasheet
See all Technical Docs

Product Overview

Offering versatility, convenience and Microsoft integration, the QL-700 delivers totally hassle-free address (and other) label printing. P-Touch Editor Lite software is pre-loaded to the printer itself so there is no software installation required for PC or Mac.
  • Print die-cut labels and signage via PC, directly from Microsoft Word, Excel and Outlook
  • Up to 62mm print width (DK labels) and 59mm print height
  • Prints up to 93 standard address labels per min, 150mm per second
  • Up to 300dpi print resolution
  • Easy to install label rolls
  • Built-in, automatic tape cutter
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Contents: QL-700 labelling machine, P-touch Editor 5.0 for Windows/OS X, USB cable, 100x DK-11201 standard address labels, DK-22205 starter roll (8m), AC power cord and user guide

Product Information


:
-

:
-

:
-

:
-

:
UK Type G

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4977766704298

34 In stock Need more?

???PF_PDP_RSP_SUP???

€88.3545 ( €108.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €88.3545 (€108.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €82.823 (€101.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --