You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Phase, DIN Rail Time Delay Relay, SPDT, 0.2s to 10s -
LXCVR 230V
- Manufacturer:
- BROYCE CONTROL BROYCE CONTROL
- Manufacturer Part No:
- LXCVR 230V
- Order Code:
- MC03043
- Product Range
- -
- Technical Datasheet:
- LXCVR 230V Datasheet
Product Overview
- Microprocessor based
- True RMS monitoring
- 1 x SPDT relay output 8A
- Green LED indication for supply status
- Red LED indication for relay status
Applications
Industrial, Clock & Timing
Product Information
- :
- -
- :
- 0.2s
- :
- 10s
- :
- -
- :
- SPDT
- :
- -
- :
- DIN Rail
- :
- -
- :
- Screw
- :
- 230VAC
- :
- Screwdriver Slot
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €37.855 (€46.56) | ( ) |
| 3+ | €35.595 (€43.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























