You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buccaneer Omni Directional Antenna, IP68, Vertical, 1.9GHz, SMB -
PX0409
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0409
- Order Code:
- RF01032
- Product Range
- Buccaneer 400
- Technical Datasheet:
- PX0409 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Buccaneer 400)
See all from this product rangeProduct Overview
- 850MHz to 900MHz/1800MHz/1900MHz IP68 rated straight SMB antenna
- Secure screw thread locking
- Built-in half wavelength omnidirectional sealed antenna
- Mates with PX0414 panel mount SMB connector
- 50 ohm interface
Applications
Wireless
Product Information
- :
- Omni-directional
- :
- 850MHz
- :
- 1.9GHz
- :
- Panel
- :
- -
- :
- 2
- :
- -
- :
- -
- :
- Vertical
- :
- Buccaneer 400
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.6938 (€35.29) | ( ) |
2+ | €28.2264 (€34.72) | ( ) |
3+ | €27.7362 (€34.12) | ( ) |
5+ | €27.2688 (€33.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.