You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Knob, Black - 

KX0607

KX0607 - Knob, Black
KX0607 - Knob, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KX0607
Order Code:
SW03719
Product Range
-
Technical Datasheet:
KX0607   Datasheet
See all Technical Docs

Product Overview

The KX0607 from Bulgin is a black colour round knob with pointer.
  • Knob diameter is 21mm
  • Knob height is 20.3mm
  • Shaft diameter is 6.4mm
  • Shaft length is 9.3mm
  • Slotted head grub screw fixing
  • Thermoplastic moulding

Product Information


:
Round Shaft

:
6.4mm

:
Thermoplastic

:
Round with Pointer

:
21mm

:
-

:
No SVHC (25-Jun-2025)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

27 In stock Need more?

???PF_PDP_RSP_SUP???

€3.2946 ( €4.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.2946 (€4.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €3.1806 (€3.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €2.9184 (€3.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --